Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC125D

DigiKey Part Number
74HC125DTR-ND - Tape & Reel (TR)
74HC125DCT-ND - Cut Tape (CT)
74HC125DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC125D
Description
IC BUFFER NON-INVERT 6V 14-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC125D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,315
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.47000RM1.47
10RM1.01100RM10.11
25RM0.89840RM22.46
100RM0.77400RM77.40
250RM0.71512RM178.78
500RM0.67946RM339.73
1,000RM0.65019RM650.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.60071RM1,501.77
5,000RM0.58263RM2,913.15
7,500RM0.57357RM4,301.78
12,500RM0.56355RM7,044.38
17,500RM0.55769RM9,759.58
25,000RM0.55205RM13,801.25
62,500RM0.53991RM33,744.38
Manufacturers Standard Package
Unit Price without VAT:RM1.47000
Unit Price with VAT:RM1.61700