
2SK879-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SK879-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SK879-Y(TE85LF)CT-ND - Cut Tape (CT) 2SK879-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK879-Y(TE85L,F) |
Description | JFET N-CH 0.1W USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 100 mW Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.2 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 400 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8.2pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.82000 | RM2.82 |
| 10 | RM1.73600 | RM17.36 |
| 100 | RM1.11400 | RM111.40 |
| 500 | RM0.84480 | RM422.40 |
| 1,000 | RM0.75792 | RM757.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62802 | RM1,884.06 |
| 6,000 | RM0.57403 | RM3,444.18 |
| 9,000 | RM0.54650 | RM4,918.50 |
| 15,000 | RM0.51558 | RM7,733.70 |
| 21,000 | RM0.49727 | RM10,442.67 |
| 30,000 | RM0.47947 | RM14,384.10 |
| 75,000 | RM0.47929 | RM35,946.75 |
| Unit Price without VAT: | RM2.82000 |
|---|---|
| Unit Price with VAT: | RM3.10200 |










