Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6804A4E14R-G

DigiKey Part Number
893-1312-2-ND - Tape & Reel (TR)
893-1312-1-ND - Cut Tape (CT)
893-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6804A4E14R-G
Description
IC BATT CHG LI-ION 1CELL 6USPEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6804A4E14R-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XDFN Exposed Pad
Supplier Device Package
6-USPEL (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,356
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.10000RM9.10
10RM5.69200RM56.92
25RM4.79680RM119.92
100RM3.78410RM378.41
250RM3.28652RM821.63
500RM2.98030RM1,490.15
1,000RM2.72386RM2,723.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.57650RM7,729.50
6,000RM2.51894RM15,113.64
9,000RM2.49013RM22,411.17
15,000RM2.45819RM36,872.85
Manufacturers Standard Package
Unit Price without VAT:RM9.10000
Unit Price with VAT:RM10.01000