Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B302MR-G

DigiKey Part Number
893-1074-2-ND - Tape & Reel (TR)
893-1074-1-ND - Cut Tape (CT)
893-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B302MR-G
Description
IC REG LINEAR 3V 700MA SOT-25-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210B302MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.82000RM2.82
10RM2.00100RM20.01
25RM1.79680RM44.92
100RM1.57040RM157.04
250RM1.46244RM365.61
500RM1.39744RM698.72
1,000RM1.34385RM1,343.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.27772RM3,833.16
6,000RM1.24535RM7,472.10
9,000RM1.22914RM11,062.26
15,000RM1.21118RM18,167.70
21,000RM1.20068RM25,214.28
30,000RM1.19058RM35,717.40
Manufacturers Standard Package
Unit Price without VAT:RM2.82000
Unit Price with VAT:RM3.10200