Similar
Similar
Similar



UCC12050DVER | |
|---|---|
DigiKey Part Number | 296-UCC12050DVERTR-ND - Tape & Reel (TR) 296-UCC12050DVERCT-ND - Cut Tape (CT) 296-UCC12050DVERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC12050DVER |
Description | DC DC CONVERTER 3.3V 5V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | UCC12050DVER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 140mA, 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Laboratory, Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | Enable, Active High | |
Approval Agency | CQC, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.25000 | RM30.25 |
| 10 | RM23.34700 | RM233.47 |
| 25 | RM21.62040 | RM540.51 |
| 100 | RM19.71960 | RM1,971.96 |
| 250 | RM18.81360 | RM4,703.40 |
| 500 | RM18.26762 | RM9,133.81 |
| 1,000 | RM17.81818 | RM17,818.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM17.44825 | RM34,896.50 |
| Unit Price without VAT: | RM30.25000 |
|---|---|
| Unit Price with VAT: | RM33.27500 |












