Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0102DCUR

DigiKey Part Number
296-22862-2-ND - Tape & Reel (TR)
296-22862-1-ND - Cut Tape (CT)
296-22862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0102DCUR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0102DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.50000RM3.50
10RM2.49400RM24.94
25RM2.24320RM56.08
100RM1.96940RM196.94
250RM1.83860RM459.65
500RM1.75964RM879.82
1,000RM1.74704RM1,747.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.61461RM4,843.83
6,000RM1.57538RM9,452.28
9,000RM1.55573RM14,001.57
15,000RM1.53396RM23,009.40
21,000RM1.52123RM31,945.83
Manufacturers Standard Package
Unit Price without VAT:RM3.50000
Unit Price with VAT:RM3.85000