
TRS3232EIDR | |
|---|---|
DigiKey Part Number | 296-22597-2-ND - Tape & Reel (TR) 296-22597-1-ND - Cut Tape (CT) 296-22597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.42000 | RM4.42 |
| 10 | RM3.19800 | RM31.98 |
| 25 | RM2.88720 | RM72.18 |
| 100 | RM2.54660 | RM254.66 |
| 250 | RM2.38384 | RM595.96 |
| 500 | RM2.28582 | RM1,142.91 |
| 1,000 | RM2.20509 | RM2,205.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.11993 | RM5,299.82 |
| 5,000 | RM2.06858 | RM10,342.90 |
| 7,500 | RM2.04287 | RM15,321.53 |
| 12,500 | RM2.01439 | RM25,179.88 |
| 17,500 | RM1.99774 | RM34,960.45 |
| Unit Price without VAT: | RM4.42000 |
|---|---|
| Unit Price with VAT: | RM4.86200 |











