
TPS922055DMTR | |
|---|---|
DigiKey Part Number | 296-TPS922055DMTR-ND - Tape & Reel (TR) 296-TPS922055DMTRCT-ND - Cut Tape (CT) 296-TPS922055DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922055DMTR |
Description | 65-V, 4-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.23000 | RM9.23 |
| 10 | RM6.83000 | RM68.30 |
| 25 | RM6.23080 | RM155.77 |
| 100 | RM5.57070 | RM557.07 |
| 250 | RM5.25608 | RM1,314.02 |
| 500 | RM5.06632 | RM2,533.16 |
| 1,000 | RM4.91016 | RM4,910.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.71727 | RM14,151.81 |
| 6,000 | RM4.62288 | RM27,737.28 |
| 9,000 | RM4.57561 | RM41,180.49 |
| Unit Price without VAT: | RM9.23000 |
|---|---|
| Unit Price with VAT: | RM10.15300 |




