
TPS62120DCNT | |
|---|---|
DigiKey Part Number | 296-32506-2-ND - Tape & Reel (TR) 296-32506-1-ND - Cut Tape (CT) 296-32506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62120DCNT |
Description | IC REG BUCK ADJ 75MA SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62120DCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.99000 | RM6.99 |
| 10 | RM5.12800 | RM51.28 |
| 25 | RM4.66000 | RM116.50 |
| 100 | RM4.14480 | RM414.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.89936 | RM974.84 |
| 500 | RM3.75144 | RM1,875.72 |
| 750 | RM3.67732 | RM2,757.99 |
| 1,250 | RM3.59526 | RM4,494.07 |
| 1,750 | RM3.54726 | RM6,207.70 |
| 2,500 | RM3.50113 | RM8,752.82 |
| 6,250 | RM3.40176 | RM21,261.00 |
| 12,500 | RM3.34189 | RM41,773.62 |
| Unit Price without VAT: | RM6.99000 |
|---|---|
| Unit Price with VAT: | RM7.68900 |





