


TPS54561QDPRRQ1 | |
|---|---|
DigiKey Part Number | 296-40804-2-ND - Tape & Reel (TR) 296-40804-1-ND - Cut Tape (CT) 296-40804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54561QDPRRQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54561QDPRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.92000 | RM29.92 |
| 10 | RM23.06900 | RM230.69 |
| 25 | RM21.35920 | RM533.98 |
| 100 | RM19.47860 | RM1,947.86 |
| 250 | RM18.58172 | RM4,645.43 |
| 500 | RM18.04128 | RM9,020.64 |
| 1,000 | RM17.59642 | RM17,596.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM17.04703 | RM51,141.09 |
| Unit Price without VAT: | RM29.92000 |
|---|---|
| Unit Price with VAT: | RM32.91200 |












