


TPS54335ADDAR | |
|---|---|
DigiKey Part Number | 296-TPS54335ADDARTR-ND - Tape & Reel (TR) 296-TPS54335ADDARCT-ND - Cut Tape (CT) 296-TPS54335ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335ADDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335ADDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.22000 | RM8.22 |
| 10 | RM6.04600 | RM60.46 |
| 25 | RM5.50640 | RM137.66 |
| 100 | RM4.91250 | RM491.25 |
| 250 | RM4.62928 | RM1,157.32 |
| 500 | RM4.45864 | RM2,229.32 |
| 1,000 | RM4.31816 | RM4,318.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.16983 | RM10,424.58 |
| 5,000 | RM4.08043 | RM20,402.15 |
| 7,500 | RM4.03570 | RM30,267.75 |
| Unit Price without VAT: | RM8.22000 |
|---|---|
| Unit Price with VAT: | RM9.04200 |










