
TPS54308DDCR | |
|---|---|
DigiKey Part Number | 296-47880-2-ND - Tape & Reel (TR) 296-47880-1-ND - Cut Tape (CT) 296-47880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54308DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54308DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.90000 | RM5.90 |
| 10 | RM4.28500 | RM42.85 |
| 25 | RM3.88320 | RM97.08 |
| 100 | RM3.44330 | RM344.33 |
| 250 | RM3.23360 | RM808.40 |
| 500 | RM3.10704 | RM1,553.52 |
| 1,000 | RM3.00288 | RM3,002.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.87425 | RM8,622.75 |
| 6,000 | RM2.81130 | RM16,867.80 |
| 9,000 | RM2.77978 | RM25,018.02 |
| 15,000 | RM2.74486 | RM41,172.90 |
| Unit Price without VAT: | RM5.90000 |
|---|---|
| Unit Price with VAT: | RM6.49000 |










