
TPD4E001DBVR | |
|---|---|
DigiKey Part Number | 296-28203-2-ND - Tape & Reel (TR) 296-28203-1-ND - Cut Tape (CT) 296-28203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DBVR |
Description | TVS DIODE 5.5VWM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.06000 | RM2.06 |
| 10 | RM1.31000 | RM13.10 |
| 100 | RM0.86800 | RM86.80 |
| 500 | RM0.69522 | RM347.61 |
| 1,000 | RM0.61096 | RM610.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52669 | RM1,580.07 |
| 6,000 | RM0.48034 | RM2,882.04 |
| 9,000 | RM0.41292 | RM3,716.28 |
| 15,000 | RM0.40450 | RM6,067.50 |
| 21,000 | RM0.39607 | RM8,317.47 |
| 30,000 | RM0.38815 | RM11,644.50 |
| Unit Price without VAT: | RM2.06000 |
|---|---|
| Unit Price with VAT: | RM2.26600 |










