8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2EUSB30ADRTR

DigiKey Part Number
296-28153-2-ND - Tape & Reel (TR)
296-28153-1-ND - Cut Tape (CT)
296-28153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2EUSB30ADRTR
Description
TVS DIODE 3.6VWM 8VC SOT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2EUSB30ADRTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, SOT-23-3 Variant
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140,583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.87900RM18.79
100RM1.20930RM120.93
500RM0.97990RM489.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.80057RM2,401.71
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300