



TMP6131DYAT | |
|---|---|
DigiKey Part Number | 296-TMP6131DYATTR-ND - Tape & Reel (TR) 296-TMP6131DYATCT-ND - Cut Tape (CT) 296-TMP6131DYATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131DYAT |
Description | SENSOR PTC 10KOHM 1% SOT5X3 |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.14348 | RM535.87 |
| 500 | RM2.05500 | RM1,027.50 |
| 750 | RM2.00675 | RM1,505.06 |
| 1,250 | RM1.94937 | RM2,436.71 |
| 1,750 | RM1.91353 | RM3,348.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 5 | RM2.82400 | RM14.12 |
| 10 | RM2.67600 | RM26.76 |
| 25 | RM2.50120 | RM62.53 |
| 50 | RM2.38140 | RM119.07 |
| 100 | RM2.27320 | RM227.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.92000 | RM3.92 |
| 5 | RM3.32000 | RM16.60 |
| 10 | RM3.09700 | RM30.97 |
| 25 | RM2.82320 | RM70.58 |
| 50 | RM2.63180 | RM131.59 |
| 100 | RM2.45350 | RM245.35 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |











