Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245PWR

DigiKey Part Number
296-18593-2-ND - Tape & Reel (TR)
296-18593-1-ND - Cut Tape (CT)
296-18593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245PWR
Description
IC TRANSLATION TXRX 5.5V 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,474
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.87000RM6.87
10RM5.03100RM50.31
25RM4.57240RM114.31
100RM4.06560RM406.56
250RM3.82416RM956.04
500RM3.76484RM1,882.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.46026RM6,920.52
4,000RM3.37911RM13,516.44
6,000RM3.33848RM20,030.88
10,000RM3.29345RM32,934.50
Manufacturers Standard Package
Unit Price without VAT:RM6.87000
Unit Price with VAT:RM7.55700