AND Gate IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel SC-70-6
SN74AUP1G97DCKT

SN74LVC1G11DCKR

DigiKey Part Number
296-18066-2-ND - Tape & Reel (TR)
296-18066-1-ND - Cut Tape (CT)
296-18066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DCKR
Description
IC GATE AND 1CH 3-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,592
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.80000RM0.80
10RM0.53100RM5.31
25RM0.46840RM11.71
100RM0.39900RM39.90
250RM0.36556RM91.39
500RM0.34550RM172.75
1,000RM0.32891RM328.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30846RM925.38
6,000RM0.29844RM1,790.64
9,000RM0.29342RM2,640.78
15,000RM0.28787RM4,318.05
21,000RM0.28462RM5,977.02
30,000RM0.28149RM8,444.70
75,000RM0.27477RM20,607.75
150,000RM0.27071RM40,606.50
Manufacturers Standard Package
Unit Price without VAT:RM0.80000
Unit Price with VAT:RM0.88000