
SN74LVC138APW | |
|---|---|
DigiKey Part Number | 296-26580-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC138APW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.63000 | RM4.63 |
| 10 | RM3.34600 | RM33.46 |
| 90 | RM2.69011 | RM242.11 |
| 180 | RM2.55433 | RM459.78 |
| 270 | RM2.48626 | RM671.29 |
| 540 | RM2.38648 | RM1,288.70 |
| 1,080 | RM2.30435 | RM2,488.70 |
| 2,520 | RM2.22341 | RM5,602.99 |
| 5,040 | RM2.17014 | RM10,937.51 |
| Unit Price without VAT: | RM4.63000 |
|---|---|
| Unit Price with VAT: | RM5.09300 |


