
SN74LS38DR | |
|---|---|
DigiKey Part Number | 296-29733-2-ND - Tape & Reel (TR) 296-29733-1-ND - Cut Tape (CT) 296-29733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 2 mA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.68000 | RM4.68 |
| 10 | RM3.38800 | RM33.88 |
| 25 | RM3.05920 | RM76.48 |
| 100 | RM2.70130 | RM270.13 |
| 250 | RM2.53044 | RM632.61 |
| 500 | RM2.44332 | RM1,221.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.25301 | RM5,632.53 |
| 5,000 | RM2.19903 | RM10,995.15 |
| 7,500 | RM2.17200 | RM16,290.00 |
| 12,500 | RM2.14206 | RM26,775.75 |
| 17,500 | RM2.12455 | RM37,179.62 |
| Unit Price without VAT: | RM4.68000 |
|---|---|
| Unit Price with VAT: | RM5.14800 |










