
SN74HC245N | |
|---|---|
DigiKey Part Number | 296-1584-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC245N |
Description | IC TXRX NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.54000 | RM3.54 |
| 20 | RM2.33650 | RM46.73 |
| 40 | RM2.17525 | RM87.01 |
| 100 | RM2.00350 | RM200.35 |
| 260 | RM1.86577 | RM485.10 |
| 500 | RM1.79074 | RM895.37 |
| 1,000 | RM1.72492 | RM1,724.92 |
| 2,500 | RM1.65538 | RM4,138.45 |
| 5,000 | RM1.61349 | RM8,067.45 |
| Unit Price without VAT: | RM3.54000 |
|---|---|
| Unit Price with VAT: | RM3.89400 |








