Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3257PWR

DigiKey Part Number
296-17850-2-ND - Tape & Reel (TR)
296-17850-1-ND - Cut Tape (CT)
296-17850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3257PWR
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3257PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,730
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.58000RM7.58
10RM5.58300RM55.83
25RM5.07960RM126.99
100RM4.52610RM452.61
250RM4.26188RM1,065.47
500RM4.21612RM2,108.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.86342RM7,726.84
4,000RM3.77460RM15,098.40
6,000RM3.73013RM22,380.78
10,000RM3.68083RM36,808.30
Manufacturers Standard Package
Unit Price without VAT:RM7.58000
Unit Price with VAT:RM8.33800