AND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G08DCUR

DigiKey Part Number
296-32271-2-ND - Tape & Reel (TR)
296-32271-1-ND - Cut Tape (CT)
296-32271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G08DCUR
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G08DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,426
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.06000RM2.06
10RM1.45800RM14.58
25RM1.30120RM32.53
100RM1.13050RM113.05
250RM1.04884RM262.21
500RM0.99970RM499.85
1,000RM0.96700RM967.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.90925RM2,727.75
6,000RM0.88478RM5,308.68
9,000RM0.87252RM7,852.68
15,000RM0.85895RM12,884.25
21,000RM0.85101RM17,871.21
30,000RM0.84338RM25,301.40
Manufacturers Standard Package
Unit Price without VAT:RM2.06000
Unit Price with VAT:RM2.26600