
SN7445N | |
|---|---|
DigiKey Part Number | 296-8761-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7445N |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7445N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 40µA, 1.6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.63000 | RM15.63 |
| 10 | RM11.79800 | RM117.98 |
| 25 | RM10.83720 | RM270.93 |
| 100 | RM9.77870 | RM977.87 |
| 250 | RM9.27424 | RM2,318.56 |
| 500 | RM8.97012 | RM4,485.06 |
| 1,000 | RM8.71975 | RM8,719.75 |
| 2,500 | RM8.45553 | RM21,138.82 |
| 5,000 | RM8.29628 | RM41,481.40 |
| Unit Price without VAT: | RM15.63000 |
|---|---|
| Unit Price with VAT: | RM17.19300 |



