


LP5912-1.1DRVT | |
|---|---|
DigiKey Part Number | 296-LP5912-1.1DRVTTR-ND - Tape & Reel (TR) 296-LP5912-1.1DRVTCT-ND - Cut Tape (CT) 296-LP5912-1.1DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.1DRVT |
Description | IC REG LINEAR 1.1V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.1DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.40000 | RM6.40 |
| 10 | RM4.68100 | RM46.81 |
| 25 | RM4.25040 | RM106.26 |
| 100 | RM3.77490 | RM377.49 |
| Unit Price without VAT: | RM6.40000 |
|---|---|
| Unit Price with VAT: | RM7.04000 |

