Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907SNX-3.0/NOPB

DigiKey Part Number
296-39065-2-ND - Tape & Reel (TR)
296-39065-1-ND - Cut Tape (CT)
296-39065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907SNX-3.0/NOPB
Description
IC REG LINEAR 3V 250MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5907SNX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,108
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.69400RM16.94
25RM1.51520RM37.88
100RM1.32010RM132.01
250RM1.22696RM306.74
500RM1.17084RM585.42
1,000RM1.12463RM1,124.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06755RM3,202.65
6,000RM1.03963RM6,237.78
9,000RM1.02565RM9,230.85
15,000RM1.01015RM15,152.25
21,000RM1.00110RM21,023.10
30,000RM0.99238RM29,771.40
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000