


LP2985AIM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2985AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR) LP2985AIM5X-5.0/NOPBCT-ND - Cut Tape (CT) LP2985AIM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.95000 | RM2.95 |
| 10 | RM2.09400 | RM20.94 |
| 25 | RM1.88240 | RM47.06 |
| 100 | RM1.64620 | RM164.62 |
| 250 | RM1.53404 | RM383.51 |
| 500 | RM1.46638 | RM733.19 |
| 1,000 | RM1.41064 | RM1,410.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.34176 | RM4,025.28 |
| 6,000 | RM1.30807 | RM7,848.42 |
| 9,000 | RM1.29119 | RM11,620.71 |
| 15,000 | RM1.27249 | RM19,087.35 |
| 21,000 | RM1.26156 | RM26,492.76 |
| 30,000 | RM1.25105 | RM37,531.50 |
| Unit Price without VAT: | RM2.95000 |
|---|---|
| Unit Price with VAT: | RM3.24500 |

