
LMZM23600V5SILT | |
|---|---|
DigiKey Part Number | 296-49459-2-ND - Tape & Reel (TR) 296-49459-1-ND - Cut Tape (CT) 296-49459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23600V5SILT |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23600V5SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.29000 | RM26.29 |
| 10 | RM20.20000 | RM202.00 |
| 25 | RM18.67080 | RM466.77 |
| 100 | RM16.99300 | RM1,699.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM16.19248 | RM4,048.12 |
| 500 | RM15.71012 | RM7,855.06 |
| 750 | RM15.46849 | RM11,601.37 |
| 1,250 | RM15.20076 | RM19,000.95 |
| 1,750 | RM15.04434 | RM26,327.60 |
| 2,500 | RM14.89388 | RM37,234.70 |
| Unit Price without VAT: | RM26.29000 |
|---|---|
| Unit Price with VAT: | RM28.91900 |










