Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM92CIMX/NOPB

DigiKey Part Number
LM92CIMX/NOPBTR-ND - Tape & Reel (TR)
LM92CIMX/NOPBCT-ND - Cut Tape (CT)
LM92CIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM92CIMX/NOPB
Description
SENSOR DIGITAL -55C-150C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM92CIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.33°C (±1.5°C)
Test Condition
30°C (-25°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.06000RM20.06
5RM17.99200RM89.96
10RM17.22500RM172.25
25RM16.31120RM407.78
50RM15.68600RM784.30
100RM15.11420RM1,511.42
500RM14.01502RM7,007.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM13.01997RM32,549.93
Manufacturers Standard Package
Unit Price without VAT:RM20.06000
Unit Price with VAT:RM22.06600