


LM50QIM3X/NOPB | |
|---|---|
DigiKey Part Number | 296-LM50QIM3X/NOPBTR-ND - Tape & Reel (TR) 296-LM50QIM3X/NOPBCT-ND - Cut Tape (CT) 296-LM50QIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50QIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50QIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.22000 | RM5.22 |
| 5 | RM4.61000 | RM23.05 |
| 10 | RM4.38200 | RM43.82 |
| 25 | RM4.11080 | RM102.77 |
| 50 | RM3.92620 | RM196.31 |
| 100 | RM3.75680 | RM375.68 |
| 500 | RM3.41648 | RM1,708.24 |
| 1,000 | RM3.28994 | RM3,289.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.11070 | RM9,332.10 |
| 6,000 | RM3.00964 | RM18,057.84 |
| 9,000 | RM2.95445 | RM26,590.05 |
| Unit Price without VAT: | RM5.22000 |
|---|---|
| Unit Price with VAT: | RM5.74200 |

