Current Source Regulator Adjustable TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM334Z/NOPB

DigiKey Part Number
LM334ZNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM334Z/NOPB
Description
IC CURRENT SOURCE 6% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Source Regulator Adjustable TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM334Z/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±6%
Voltage - Input
1V ~ 40V
Current - Output
Adjustable
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,583
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.75000RM3.75
10RM2.68400RM26.84
25RM2.41840RM60.46
100RM2.12610RM212.61
250RM1.98676RM496.69
500RM1.90256RM951.28
1,800RM1.78423RM3,211.61
3,600RM1.73590RM6,249.24
5,400RM1.71169RM9,243.13
Manufacturers Standard Package
Unit Price without VAT:RM3.75000
Unit Price with VAT:RM4.12500