


LM2937IMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-5.0/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-5.0/NOPBCT-ND - Cut Tape (CT) LM2937IMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.66000 | RM10.66 |
| 10 | RM7.91700 | RM79.17 |
| 25 | RM7.23360 | RM180.84 |
| 100 | RM6.48420 | RM648.42 |
| 250 | RM6.12660 | RM1,531.65 |
| 500 | RM5.91104 | RM2,955.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.73365 | RM5,733.65 |
| 2,000 | RM5.58765 | RM11,175.30 |
| 3,000 | RM5.51454 | RM16,543.62 |
| 5,000 | RM5.43350 | RM27,167.50 |
| 7,000 | RM5.38618 | RM37,703.26 |
| Unit Price without VAT: | RM10.66000 |
|---|---|
| Unit Price with VAT: | RM11.72600 |











