
LF411CDR | |
|---|---|
DigiKey Part Number | 296-46105-2-ND - Tape & Reel (TR) 296-46105-1-ND - Cut Tape (CT) 296-46105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF411CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF411CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.32000 | RM6.32 |
| 10 | RM4.61000 | RM46.10 |
| 25 | RM4.18480 | RM104.62 |
| 100 | RM3.71550 | RM371.55 |
| 250 | RM3.49164 | RM872.91 |
| 500 | RM3.35672 | RM1,678.36 |
| 1,000 | RM3.24570 | RM3,245.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.12849 | RM7,821.23 |
| 5,000 | RM3.05784 | RM15,289.20 |
| 7,500 | RM3.02246 | RM22,668.45 |
| 12,500 | RM2.98326 | RM37,290.75 |
| Unit Price without VAT: | RM6.32000 |
|---|---|
| Unit Price with VAT: | RM6.95200 |





