Touch and Inductance I2C 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touch and Inductance I2C 16-TSSOP
TMUX1574PWR

LDC3114QPWR

DigiKey Part Number
296-LDC3114QPWRTR-ND - Tape & Reel (TR)
296-LDC3114QPWRCT-ND - Cut Tape (CT)
296-LDC3114QPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC3114QPWR
Description
4-CHANNEL INDUCTANCE-TO-DIGITAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touch and Inductance I2C 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LDC3114QPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Touch and Inductance
Number of Channels
4
Resolution (Bits)
-
Sampling Rate (Per Second)
-
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 1.89V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,488
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.20000RM10.20
10RM7.56300RM75.63
25RM6.90840RM172.71
100RM6.18670RM618.67
250RM5.84312RM1,460.78
500RM5.63590RM2,817.95
1,000RM5.46537RM5,465.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.25467RM15,764.01
6,000RM5.15160RM30,909.60
Manufacturers Standard Package
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000