
ISO1212DBQ | |
|---|---|
DigiKey Part Number | 296-47453-ND |
Manufacturer | |
Manufacturer Product Number | ISO1212DBQ |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 4Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1212DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 15ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.49000 | RM6.49 |
| 10 | RM4.74900 | RM47.49 |
| 75 | RM3.91293 | RM293.47 |
| 150 | RM3.71913 | RM557.87 |
| 300 | RM3.55943 | RM1,067.83 |
| 525 | RM3.45137 | RM1,811.97 |
| 1,050 | RM3.33906 | RM3,506.01 |
| 2,550 | RM3.22376 | RM8,220.59 |
| 5,025 | RM3.15312 | RM15,844.43 |
| Unit Price without VAT: | RM6.49000 |
|---|---|
| Unit Price with VAT: | RM7.13900 |











