


INA199A3DCKR | |
|---|---|
DigiKey Part Number | 296-27333-2-ND - Tape & Reel (TR) 296-27333-1-ND - Cut Tape (CT) 296-27333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A3DCKR |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199A3DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.71100 | RM17.11 |
| 25 | RM1.53040 | RM38.26 |
| 100 | RM1.33400 | RM133.40 |
| 250 | RM1.24012 | RM310.03 |
| 500 | RM1.18340 | RM591.70 |
| 1,000 | RM1.13684 | RM1,136.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07926 | RM3,237.78 |
| 6,000 | RM1.05108 | RM6,306.48 |
| 9,000 | RM1.03697 | RM9,332.73 |
| 15,000 | RM1.02134 | RM15,320.10 |
| 21,000 | RM1.01220 | RM21,256.20 |
| 30,000 | RM1.00341 | RM30,102.30 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |



