


DRV8876PWPR | |
|---|---|
DigiKey Part Number | 296-53515-2-ND - Tape & Reel (TR) 296-53515-1-ND - Cut Tape (CT) 296-53515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8876PWPR |
Description | IC MOTOR DRIVER DC 5.5V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8876PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.01000 | RM8.01 |
| 10 | RM5.88200 | RM58.82 |
| 25 | RM5.35440 | RM133.86 |
| 100 | RM4.77520 | RM477.52 |
| 250 | RM4.49868 | RM1,124.67 |
| 500 | RM4.33198 | RM2,165.99 |
| 1,000 | RM4.19479 | RM4,194.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.08189 | RM8,163.78 |
| 4,000 | RM3.98897 | RM15,955.88 |
| 6,000 | RM3.94243 | RM23,654.58 |
| 10,000 | RM3.89088 | RM38,908.80 |
| Unit Price without VAT: | RM8.01000 |
|---|---|
| Unit Price with VAT: | RM8.81100 |










