
DP83822IRHBT | |
|---|---|
DigiKey Part Number | 296-44795-2-ND - Tape & Reel (TR) 296-44795-1-ND - Cut Tape (CT) 296-44795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822IRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | MII, RMII | |
Voltage - Supply | 1.71V ~ 3.45V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.24000 | RM14.24 |
| 10 | RM10.69400 | RM106.94 |
| 25 | RM9.80920 | RM245.23 |
| 100 | RM8.83740 | RM883.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.37392 | RM2,093.48 |
| 500 | RM8.09456 | RM4,047.28 |
| 750 | RM7.95459 | RM5,965.94 |
| 1,250 | RM7.79953 | RM9,749.41 |
| 1,750 | RM7.70890 | RM13,490.57 |
| 2,500 | RM7.62177 | RM19,054.42 |
| Unit Price without VAT: | RM14.24000 |
|---|---|
| Unit Price with VAT: | RM15.66400 |




