
CDC3RL02BYFPR | |
|---|---|
DigiKey Part Number | 296-42975-2-ND - Tape & Reel (TR) 296-42975-1-ND - Cut Tape (CT) 296-42975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC3RL02BYFPR |
Description | IC CLK BUFFER 1:2 52MHZ 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CDC3RL02BYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 52 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.45000 | RM6.45 |
| 10 | RM4.70600 | RM47.06 |
| 25 | RM4.27240 | RM106.81 |
| 100 | RM3.79470 | RM379.47 |
| 250 | RM3.56700 | RM891.75 |
| 500 | RM3.42970 | RM1,714.85 |
| 1,000 | RM3.31666 | RM3,316.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.17705 | RM9,531.15 |
| 6,000 | RM3.10873 | RM18,652.38 |
| 9,000 | RM3.07452 | RM27,670.68 |
| Unit Price without VAT: | RM6.45000 |
|---|---|
| Unit Price with VAT: | RM7.09500 |









