Buffer Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF602IDBVT

DigiKey Part Number
296-19310-2-ND - Tape & Reel (TR)
296-19310-1-ND - Cut Tape (CT)
296-19310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF602IDBVT
Description
IC BUFFER 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
BUF602IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8000V/µs
Gain Bandwidth Product
1 GHz
Current - Input Bias
3 µA
Voltage - Input Offset
16 mV
Current - Supply
5.8mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-45°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.62000RM33.62
10RM26.02700RM260.27
25RM24.13000RM603.25
100RM22.04550RM2,204.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM21.05132RM5,262.83
500RM20.45224RM10,226.12
750RM20.15216RM15,114.12
1,250RM19.81963RM24,774.54
1,750RM19.62545RM34,344.54
Manufacturers Standard Package
Unit Price without VAT:RM33.62000
Unit Price with VAT:RM36.98200