
BOOSTXL-BASSENSORS | |
|---|---|
DigiKey Part Number | 296-50806-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-BASSENSORS |
Description | DEVELOPMENT SPECIALIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV5055, HDC2010, OPT3001, TMP116 Hall Effect, Humidity, Light, Temperature Sensor LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Sensor | |
Function | Hall Effect, Humidity, Light, Temperature | |
Utilized IC / Part | DRV5055, HDC2010, OPT3001, TMP116 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.12000 | RM101.12 |
| Unit Price without VAT: | RM101.12000 |
|---|---|
| Unit Price with VAT: | RM111.23200 |




