
AM26LS33ACN | |
|---|---|
DigiKey Part Number | 296-6792-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS33ACN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS33ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.32000 | RM6.32 |
| 10 | RM4.61000 | RM46.10 |
| 25 | RM4.18480 | RM104.62 |
| 100 | RM3.71550 | RM371.55 |
| 250 | RM3.49164 | RM872.91 |
| 500 | RM3.35672 | RM1,678.36 |
| 1,000 | RM3.24570 | RM3,245.70 |
| 2,500 | RM3.12849 | RM7,821.23 |
| 5,000 | RM3.05784 | RM15,289.20 |
| Unit Price without VAT: | RM6.32000 |
|---|---|
| Unit Price with VAT: | RM6.95200 |



