2 Channel AFE 24 Bit 740 µW 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1292IRSMT

DigiKey Part Number
296-35021-2-ND - Tape & Reel (TR)
296-35021-1-ND - Cut Tape (CT)
296-35021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1292IRSMT
Description
IC AFE 2 CHAN 24BIT 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Channel AFE 24 Bit 740 µW 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1292IRSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
2
Power (Watts)
740 µW
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM50.69000RM50.69
10RM39.79200RM397.92
25RM37.06720RM926.68
100RM34.07330RM3,407.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM32.64620RM8,161.55
500RM31.78606RM15,893.03
750RM31.35529RM23,516.47
1,250RM30.87811RM38,597.64
Manufacturers Standard Package
Unit Price without VAT:RM50.69000
Unit Price with VAT:RM55.75900