24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS125H02IRHBT

DigiKey Part Number
296-ADS125H02IRHBTTR-ND - Tape & Reel (TR)
296-ADS125H02IRHBTCT-ND - Cut Tape (CT)
296-ADS125H02IRHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS125H02IRHBT
Description
IC ADC 24BIT SIGMA-DELTA 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS125H02IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
40k
Number of Inputs
3
Input Type
Differential, Single Ended
Data Interface
SPI, Parallel
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-45°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM82.80000RM82.80
10RM66.04200RM660.42
25RM61.85760RM1,546.44
100RM57.25640RM5,725.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM55.06352RM13,765.88
500RM53.74168RM26,870.84
750RM53.07993RM39,809.95
Manufacturers Standard Package
Unit Price without VAT:RM82.80000
Unit Price with VAT:RM91.08000