
ADS1120IPWR | |
|---|---|
DigiKey Part Number | 296-37280-2-ND - Tape & Reel (TR) 296-37280-1-ND - Cut Tape (CT) 296-37280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1120IPWR |
Description | IC ADC 16BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1120IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.75000 | RM29.75 |
| 10 | RM22.92100 | RM229.21 |
| 25 | RM21.21920 | RM530.48 |
| 100 | RM19.34880 | RM1,934.88 |
| 250 | RM18.45680 | RM4,614.20 |
| 500 | RM17.91942 | RM8,959.71 |
| 1,000 | RM17.47701 | RM17,477.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM17.11296 | RM34,225.92 |
| Unit Price without VAT: | RM29.75000 |
|---|---|
| Unit Price with VAT: | RM32.72500 |












