12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015BQDGSRQ1

DigiKey Part Number
296-45219-2-ND - Tape & Reel (TR)
296-45219-1-ND - Cut Tape (CT)
296-45219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1015BQDGSRQ1
Description
IC ADC 12BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1015BQDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA
Operating Temperature
-40°C ~ 124°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,806
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.01000RM16.01
10RM12.07600RM120.76
25RM11.09320RM277.33
100RM10.01340RM1,001.34
250RM9.49892RM2,374.73
500RM9.18864RM4,594.32
1,000RM8.93325RM8,933.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.66372RM21,659.30
Manufacturers Standard Package
Unit Price without VAT:RM16.01000
Unit Price with VAT:RM17.61100