
X4-0.8-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-0.8-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X4-0.8-0-SP-SM |
Description | HEATSHRNK TUBING 200M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.016" (0.41mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM393.37000 | RM393.37 |
| 2 | RM361.79000 | RM723.58 |
| 3 | RM344.51000 | RM1,033.53 |
| 5 | RM323.90800 | RM1,619.54 |
| 7 | RM311.01000 | RM2,177.07 |
| 10 | RM297.90700 | RM2,979.07 |
| 25 | RM277.02920 | RM6,925.73 |
| Unit Price without VAT: | RM393.37000 |
|---|---|
| Unit Price with VAT: | RM432.70700 |



