Fabric Heat Shrink 2 to 1 0.47" (11.9mm) x 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-12/6-0-SP

DigiKey Part Number
HFT1206-01-ND
Manufacturer
Manufacturer Product Number
HFT5000-12/6-0-SP
Description
HEATSHRNK FABRIC BLK 1=1M
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 0.47" (11.9mm) x 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Shrinkage Ratio
2 to 1
Length
3.28' (1.00m)
Diameter - Inner, Recovered
0.24" (6.1mm)
Diameter - Inner, Supplied
0.47" (11.9mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRNK FABRIC 12/6MM 500M BLK
In-Stock: 0
Unit Price: RM5,723.87000
HTSHRNK FABRIC 12/6MM BLK METER
In-Stock: 2129
Unit Price: RM26.55000