
55A0111-22-9 | |
|---|---|
DigiKey Part Number | 55A0111-22-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-22-9 |
Description | HOOK-UP STRND 22AWG WHITE FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.42000 | RM4.42 |
| 5 | RM3.93600 | RM19.68 |
| 10 | RM3.75400 | RM37.54 |
| 25 | RM3.51920 | RM87.98 |
| 50 | RM3.35140 | RM167.57 |
| 100 | RM3.19000 | RM319.00 |
| Unit Price without VAT: | RM4.42000 |
|---|---|
| Unit Price with VAT: | RM4.86200 |










