Circuit Breaker Thermal 3A 240 V AC 50 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 50 V DC Toggle Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W31-X2M1G-3

DigiKey Part Number
PB414-ND
Manufacturer
Manufacturer Product Number
W31-X2M1G-3
Description
CIR BRKR THRM 3A 240VAC 50VDC
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM303.25000RM303.25
5RM251.51200RM1,257.56
10RM231.97800RM2,319.78
50RM191.98820RM9,599.41
100RM176.81450RM17,681.45
250RM160.21832RM40,054.58
Manufacturers Standard Package
Unit Price without VAT:RM303.25000
Unit Price with VAT:RM333.57500