



T9GS1L14-5 | |
|---|---|
DigiKey Part Number | PB2389-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L14-5 |
Description | RELAY GEN PURPOSE SPST 30A 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9GS1L14-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 180 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 28 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.74000 | RM13.74 |
| 10 | RM12.23600 | RM122.36 |
| 30 | RM11.57733 | RM347.32 |
| 50 | RM11.28380 | RM564.19 |
| 100 | RM10.89740 | RM1,089.74 |
| 250 | RM10.40616 | RM2,601.54 |
| 500 | RM10.04894 | RM5,024.47 |
| 1,000 | RM9.70373 | RM9,703.73 |
| Unit Price without VAT: | RM13.74000 |
|---|---|
| Unit Price with VAT: | RM15.11400 |







